Klauke K06 Squeezer Crimping tool 6-120mm² with revolving dies

Image Representative of Range

Klauke K06 Squeezer Crimping tool 6-120mm² with revolving dies

MPN
K06
Brand
Klauke
EAN-13
4012078001342
Order Code
04-6365
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £375.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 04/10/2026

The Klauke K06 Squeezer is a crimping tool designed for spade terminals ranging from 6 to 120 mm². This durable squeezer is suitable for electrical installations, ensuring secure connections. Ideal for electricians and professionals, it enhances efficiency in terminal crimping tasks.
Type Squeezer
For Use With Spade terminals
Length 750mm
Crimp area 6 up to 120mm²
Crimp area (max.) 120mm²
Crimp area (min.) 6mm²
Weight 2.90

Reviews

Be the first to submit a review

Trustpilot