Klauke K05Wf95 Squeezer Crimp Tool For Cables 50-95Mm²

MPN
K05WF95
Brand
Klauke
EAN-13
4059577023390
Order Code
16-6499
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £263.50 £225.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Klauke K05WF95, 3404627, is part of the Crimp Kits category designed specifically for crimping cables ranging from 50 to 95 mm² in cross-sectional area. This professional-grade squeezer crimp tool ensures powerful, secure connections necessary for high-performance electrical installations. Its robust design supports precision crimping, making it a reliable choice for use in electrical engineering projects, industrial machinery maintenance, and large-scale electrical systems. Engineered for durability and ease of handling, the Klauke K05WF95 is essential in applications where consistent and high-quality terminations are critical, ensuring effective and efficient current flow across connections.
Type Squeezer
Colour Multicolour
Crimp area 50 up to 95mm²
Crimp area (max.) 95mm²
Crimp area (min.) 50mm²
Product Type Squeezer
Suitable For Ferrules

Reviews

Be the first to submit a review

Trustpilot