Klauke K05 Crimping Pliers Spade Connectors & Regular Connectors 6 - 50mm²

MPN
K05
Brand
Klauke
EAN-13
4012078000079
Order Code
50-5041
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £287.86 £237.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

The Klauke K05 Crimping Plier is a high quality tool suitable for fitting tubular cable lugs and regular connectors to cables with cross sections between 6 and 50mm². The tool produces a hexagonal crimp suitable for round terminal strip openings.
  • Hexagonal crimping
  • Effort-saving and low maintenance mechanical drive
  • Version with ratchet for consistent crimp results
  • Revolving dies
  • Exact cross-section assignment thanks to permanent marking on the dies
  • Length 390mm
  • Weight 1.1kg
  • Klauke type K05
Type Squeezer
Colour Multicolour

Questions

*Question functionality currently disabled
Question by: Product code: 50-5041

Q. Could you please tell me what specific crimp sizes this tool will crimp? 6 - 50mm is a bit vague. Thank you. Kind regards.

A. Hi Leslie, thank you for your question. The manufacturer just states tubular cable lugs and connections.

Reviews

Be the first to submit a review

Trustpilot