Klauke Crimps, Splices & Terminals Accessories Crimp cable lug 612414

Klauke Brand: Klauke
The Klauke crimp cable lugs are electrical components designed for secure cable connections, available in various sizes and configurations.
Description Image Product Buy Pricing (Ex VAT) Maximum Wire Size (mm2) max. cross section Maximimum Wire Gauge (AWG) Type Colour Insulated Stud Size Connection Angle Contact Material Product Type Thread Size
Klauke 163R645 Crimp Cable Lug 45° M6 16mm² 1pc
Klauke 163R645 Crimp Cable Lug 45° M6 16mm² 1pc
Standard range
Order code: 04-6104
MPN: 163R645

Despatched within 4 working days - 18 in stock
2+ £2.19
Price per unit Ex VAT
16mm 16mm² 6 163R645 Metal Not insulated 6mm 45° Copper silver plated Crimp cable lug M6
Klauke 47R645 Crimp Cable Lug 45° M6 70mm² 1 piece
Klauke 47R645 Crimp Cable Lug 45° M6 70mm² 1 piece
Standard range
Order code: 04-6183
MPN: 47R645

Despatched within 4 working days - 17 in stock
2+ £3.09
Price per unit Ex VAT
70mm² 70mm² 2/0 47R645 Metal Not insulated 6mm 45° Copper silver plated Crimp cable lug M6

Trustpilot