Klauke 163R645 Crimp Cable Lug 45° M6 16mm² 1pc

Image Representative of Range

Klauke 163R645 Crimp Cable Lug 45° M6 16mm² 1pc

MPN
163R645
Brand
Klauke
EAN-13
4012078472500
Order Code
04-6104
Country of Origin
Slovak Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Klauke 163R645 crimp cable lug is designed for secure electrical connections, accommodating cables up to 16 mm² with a 45° angled M6 blade terminal. It is typically used in electrical and automotive applications requiring reliable current transmission. Klauke guarantees precise contact due to its robust construction and ease of installation.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M6
Type 163R645

Reviews

Be the first to submit a review

Trustpilot