Klauke 47R645 Crimp Cable Lug 45° M6 70mm² 1 piece

Image Representative of Range

Klauke 47R645 Crimp Cable Lug 45° M6 70mm² 1 piece

MPN
47R645
Brand
Klauke
EAN-13
4012078467704
Order Code
04-6183
Country of Origin
Slovak Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Klauke manufactures the 47R645 crimp cable lug, designed for 70 mm² cable with a 45-degree blade terminal and an M6 bolt size. This durable connector is typically used for secure electrical connections in power distribution and industrial settings. It's available as a single unit and is suitable for high-current applications.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M6
Type 47R645

Reviews

Be the first to submit a review

Trustpilot