Klauke Cord End Terminals Ferrule 611251

Klauke Brand: Klauke
The Klauke pieces are high-quality ferrules designed to improve electrical connectivity and efficiency in various cable applications.
Description Image Product Buy Pricing (Ex VAT) Cross-section range Sleeve length Insulation Colour Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Type
Klauke 7512V Ferrule 6mm² silver 100 pcs diameter 3.5mm
Klauke 7512V Ferrule 6mm² silver 100 pcs diameter 3.5mm
Standard range
Order code: 04-6294
MPN: 7512V

Despatched within 4 working days - 13 in stock
2+ £3.39
Price per unit Ex VAT
6 mm² x 12 mm 12mm Polypropylene Silver Not Specifiedmm 6mm² 1 Copper silver plated Ferrule
Klauke 7518V Ferrule 6mm² 100 pcs Silver Wire-end sleeve 75/18 VZ
Klauke 7518V Ferrule 6mm² 100 pcs Silver Wire-end sleeve 75/18 VZ
Standard range
Order code: 04-6295
MPN: 7518V

Despatched within 4 working days - 5 in stock
1+ £5.12
Price per unit Ex VAT
6 mm² x 18 mm 18mm Polypropylene Silver Not Specifiedmm 6mm² 1 Copper silver plated Ferrule

Trustpilot