Klauke 7518V Ferrule 6mm² 100 pcs Silver Wire-end sleeve 75/18 VZ

Image Representative of Range

Klauke 7518V Ferrule 6mm² 100 pcs Silver Wire-end sleeve 75/18 VZ

MPN
7518V
Brand
Klauke
EAN-13
4012078480512
Order Code
04-6295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Klauke 7518V Ferrule is manufactured by Klauke and is designed for 6 mm² wires. It features an uninsulated design suitable for crimping applications, enhancing electrical connectivity. This product is typically used in electrical installations and comes in a pack of 100 pieces.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 6 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot