Klauke 7512V Ferrule 6mm² silver 100 pcs diameter 3.5mm

Image Representative of Range

Klauke 7512V Ferrule 6mm² silver 100 pcs diameter 3.5mm

MPN
7512V
Brand
Klauke
EAN-13
4012078423731
Order Code
04-6294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Klauke 7512V ferrule, manufactured by Klauke, is a silver, uninsulated ferrule with a capacity of 6 mm². It is designed to provide a reliable connection for wire ends, ensuring efficient conductivity in electrical installations. Typically used in industrial and commercial settings, the 7512V ferrule comes in a pack of 100 pieces.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 6 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot