Klauke Cord End Terminals Ferrule 611250

Klauke Brand: Klauke
The Klauke ferrules are silver-coloured components used for cable management and connectivity in various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Cross-section range Sleeve length Insulation Colour Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Type
Klauke 8022V Ferrule 50pcs 50mm² silver Ø1.05cm qty 50 per pkg
Klauke 8022V Ferrule 50pcs 50mm² silver Ø1.05cm qty 50 per pkg
Standard range
Order code: 04-6313
MPN: 8022V

Despatched within 4 working days - 10 in stock
1+ £19.45
Price per unit Ex VAT
50 mm² x 22 mm 22mm Polypropylene Silver Not Specifiedmm 50mm² 1 Copper silver plated Ferrule
Klauke 8032V Ferrule 50mm² silver 50 pcs diameter 1.05 cm
Klauke 8032V Ferrule 50mm² silver 50 pcs diameter 1.05 cm
Standard range
Order code: 04-6314
MPN: 8032V

Despatched within 4 working days - 1 in stock
1+ £26.85
Price per unit Ex VAT
50 mm² x 32 mm 32mm Polypropylene Silver Not Specifiedmm 50mm² 1 Copper silver plated Ferrule

Trustpilot