Klauke 8022V Ferrule 50pcs 50mm² silver Ø1.05cm qty 50 per pkg

Image Representative of Range

Klauke 8022V Ferrule 50pcs 50mm² silver Ø1.05cm qty 50 per pkg

MPN
8022V
Brand
Klauke
EAN-13
4012078481267
Order Code
04-6313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Klauke 8022V ferrule is designed by Klauke and consists of uninsulated ferrules suitable for a 50 mm² cable. This pack contains 50 high-quality silver ferrules ideal for secure crimping applications. It is commonly used in electrical installations and for ensuring reliable connections in industrial settings.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 50mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 50 mm² x 22 mm
Sleeve length 22mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot