Klauke 8032V Ferrule 50mm² silver 50 pcs diameter 1.05 cm

Image Representative of Range

Klauke 8032V Ferrule 50mm² silver 50 pcs diameter 1.05 cm

MPN
8032V
Brand
Klauke
EAN-13
4012078481304
Order Code
04-6314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Klauke 8032V ferrule is a silver, uninsulated component used to crimp electrical wires with a cross-sectional area of 50 mm². Manufactured by Klauke, it comes in a pack of 50 pieces, making it suitable for large electrical projects. This ferrule is typically used in electrical installations to ensure secure and reliable wire connections.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 50mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 50 mm² x 32 mm
Sleeve length 32mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot