Klauke 173B Ferrule 2.5mm² Blue 1000 pcs Wire-end sleeve |
04-6139
|
|
Despatched within 4 working days - 5 in stock
|
1+ £26.96
Price per unit Ex VAT
|
Blue |
2.5 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
2.5mm² |
1 |
Copper silver plated |
Ferrule |
Klauke 7312V Ferrule 2.5mm² silver 1000 pcs diameter 2.2mm |
04-6272
|
|
Despatched within 4 working days - 9 in stock
|
1+ £22.70
Price per unit Ex VAT
|
Silver |
2.5 mm² x 12 mm |
12mm |
Polypropylene |
Not Specifiedmm |
2.5mm² |
1 |
Copper silver plated |
Ferrule |
Klauke 7315V Ferrule 2.5mm² Silver 1000 pcs |
04-6273
|
|
Available to back order
|
1+ £27.30
Price per unit Ex VAT
|
Silver |
2.5 mm² x 15 mm |
15mm |
Polypropylene |
Not Specifiedmm |
2.5mm² |
1 |
Copper silver plated |
Ferrule |
Klauke 7318V Ferrule 2.5mm² Silver 1000 pcs |
04-6274
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £33.16
Price per unit Ex VAT
|
Silver |
2.5 mm² x 18 mm |
18mm |
Polypropylene |
Not Specifiedmm |
2.5mm² |
1 |
Copper silver plated |
Ferrule |
Klauke 7320V Ferrule 2.5mm² Silver 1000 pcs |
04-6275
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £35.98
Price per unit Ex VAT
|
Silver |
2.5 mm² x 20 mm |
20mm |
Polypropylene |
Not Specifiedmm |
2.5mm² |
1 |
Copper silver plated |
Ferrule |
Klauke 737V Ferrule 2.5mm² silver 1000pcs wire-end sleeve durable |
04-6276
|
|
Despatched within 4 working days - 1 in stock
|
1+ £15.59
Price per unit Ex VAT
|
Silver |
2.5 mm² x 7 mm |
7mm |
Polypropylene |
Not Specifiedmm |
2.5mm² |
1 |
Copper silver plated |
Ferrule |
Klauke 738V Ferrule 2.5mm² Silver 1000 pcs Durable and reliable |
04-6277
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.05
Price per unit Ex VAT
|
Silver |
2.5 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
2.5mm² |
1 |
Copper silver plated |
Ferrule |
Klauke GR173B Ferrule 2.5mm² Blue 500 pcs |
04-6354
|
|
Despatched within 4 working days - 2 in stock
|
1+ £9.96
Price per unit Ex VAT
|
Blue |
2.5 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
2.5mm² |
1 |
Copper silver plated |
Ferrule |
Klauke GR4738 Ferrule 2.5mm² blue 500 pcs diameter 2.2mm |
04-6363
|
|
Despatched within 4 working days - 22 in stock
|
1+ £9.94
Price per unit Ex VAT
|
Blue |
2.5 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
2.5mm² |
1 |
Copper silver plated |
Ferrule |