Klauke 173B Ferrule 2.5mm² Blue 1000 pcs Wire-end sleeve

Image Representative of Range

Klauke 173B Ferrule 2.5mm² Blue 1000 pcs Wire-end sleeve

MPN
173B
Brand
Klauke
EAN-13
4012078023177
Order Code
04-6139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Klauke manufactures the 173B ferrules, which are 2.5 mm² and come in blue. These ferrules are typically used in electrical applications for securely crimping wire ends. The package includes 1000 pieces, ideal for bulk usage in industrial or professional settings.
Insulation Polypropylene
Colour Blue
Pin Length Not Specifiedmm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 2.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot