Klauke 738V Ferrule 2.5mm² Silver 1000 pcs Durable and reliable

Image Representative of Range

Klauke 738V Ferrule 2.5mm² Silver 1000 pcs Durable and reliable

MPN
738V
Brand
Klauke
EAN-13
4012078018906
Order Code
04-6277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Klauke 738V ferrules have a cross-sectional area of 2.5 mm² and come in a pack of 1000 pieces. They are silver in colour and not insulated, making them ideal for precise electrical connections. These ferrules are typically used in applications requiring reliable and secure wire terminations.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 2.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot