Kirschen 6200380 Carpentry Mallet Bronze Head Beech Handle Leather Bag

MPN
6200380
Brand
Kirschen
EAN-13
4016649620383
Order Code
04-6045
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kirschen 6200380 carpentry mallet features a 40 mm head diameter and a total length of 180 mm, weighing 400 g. This hand tool is ideal for precise woodworking tasks. Suitable for carpenters and woodworkers, it is designed to deliver controlled force.
Type Carpentry mallet
Weight 400g
Handle Material Wood
(Ø) 40mm
Length 180mm

Reviews

Be the first to submit a review

Trustpilot