Kirschen 3500110 Sculpturing Mallet 700g Beech Head Ash Handle 1pc

MPN
3500110
Brand
Kirschen
EAN-13
4016649035927
Order Code
04-6011
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kirschen 3500110 sculpturing mallet is a handheld tool weighing 700 grams with a length of 250 mm. It is designed for precision work in sculpting and carving applications. Ideal for artisans, it ensures controlled and effective chiselling.
Type Sculpturing mallet
Weight 700g
Head Material Wood
Handle Material Wood
(Ø) 110mm
Length 250mm

Reviews

Be the first to submit a review

Trustpilot