Kirschen 1694000 Turning Chisel Set 4pcs Long Handle Chisel Set 300mm

MPN
1694000
Brand
Kirschen
EAN-13
4016649169806
Order Code
04-5964
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £103.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kirschen manufactures the 1694000 woodturning chisel set, known for its precision and durability. This chisel set includes a single piece designed for detailed wood carving and sculpting tasks. It typically finds use in woodworking projects that require fine control and craftsmanship.
Type Woodturning chisel set
Blade Width 180mm
Length 545mm
Weight 1836g

Reviews

Be the first to submit a review

Trustpilot