Kirschen 1649020 Turning Chisel Round Blade with 300mm Long Handle

MPN
1649020
Brand
Kirschen
EAN-13
4016649166607
Order Code
04-5963
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £34.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kirschen 1649020 is a high-quality woodturning chisel manufactured by Kirschen. It features a robust design ideal for precision work in woodworking projects. Typical applications include intricate carving and detailed woodturning tasks.
Type Woodturning chisel
Blade Width 80mm
Number of Pieces 1
Length 300mm
Weight 505g

Reviews

Be the first to submit a review

Trustpilot