Kirschen 1629006 Turning Chisel Tapered Bore 300mm Long Handle

MPN
1629006
Brand
Kirschen
EAN-13
4016649164634
Order Code
04-5956
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.79 £23.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kirschen 1629006 is a woodturning chisel renowned for its precision and durability. Manufactured by Kirschen, this tool is ideal for intricate woodcarving tasks. Its robust design ensures reliable performance for both professional and hobbyist applications.
Type Woodturning chisel
Blade Width 75mm
Number of Pieces 1
Length 575mm
Weight 391g

Reviews

Be the first to submit a review

Trustpilot