Kirschen 1619020 Hollow Gouge 300mm Long Handle For Precision Woodwork

MPN
1619020
Brand
Kirschen
EAN-13
4016649163644
Order Code
04-5954
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.50
10+ £28.12
50+ £27.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kirschen 1619020 is a high-quality woodturning chisel, expertly crafted for precise woodwork. Manufactured by Kirschen, this chisel is designed for durability and efficiency in shaping and carving wood. It is suitable for both professional and amateur woodworkers seeking reliable performance from a single piece of equipment.
Type Woodturning chisel
Blade Width 80mm
Number of Pieces 1
Length 580mm
Weight 472g

Reviews

Be the first to submit a review

Trustpilot