Kirschen 1609016 Flat Chisel Diagonally Zweiballig Long Handle 300mm

MPN
1609016
Brand
Kirschen
EAN-13
4016649161787
Order Code
04-5941
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £26.61 £22.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kirschen 1609016 is a versatile woodturning chisel useful for both flat and angled carving tasks. Manufactured by Kirschen, it is ideal for precision woodworking and detailed craftsmanship. The chisel can also function as a crowbar, highlighting its multifunctional utility.
Type Woodturning chisel
Blade Width 80mm
Number of Pieces 1
Length 300mm
Weight 422g

Reviews

Be the first to submit a review

Trustpilot