Kirschen 1431026 Gouge Short Light DIN 5142 Flattened Beech Stock

MPN
1431026
Brand
Kirschen
EAN-13
4016649141260
Order Code
04-5915
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.62
10+ £26.32
50+ £26.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Kirschen 1431026 is a firmer chisel renowned for its robustness and precision. Manufactured by Kirschen, this tool is ideal for detailed woodworking tasks. It is versatile for both professional carpentry and DIY projects.
Type Firmer chisel
Blade Width 30mm
Number of Pieces 1
Length 305mm
Weight 281g

Reviews

Be the first to submit a review

Trustpilot