Kirschen 1431020 Gouge Short Light DIN 5142 Flattened Beech Stock

MPN
1431020
Brand
Kirschen
EAN-13
4016649141208
Order Code
04-5911
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kirschen 1431020 is a reliable firmer chisel crafted by Kirschen, known for its robust and durable design. It features a gouge blade ideal for precision woodworking tasks. This tool is perfect for intricate carving and shaping applications.
Type Firmer chisel
Blade Width 30mm
Number of Pieces 1
Length 305mm
Weight 226g

Reviews

Be the first to submit a review

Trustpilot