Kirschen 1431018 Banjo Chisel 18mm White Beech High Carbon Tool Steel

MPN
1431018
Brand
Kirschen
EAN-13
4016649141185
Order Code
04-5909
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kirschen Banjo chisel with a white beech handle is 18mm wide. It is a firm chisel designed for precise woodworking tasks. Ideal for carving and shaping wood, this high-quality tool is durable and reliable.
Type Firmer chisel
Blade Width 30mm
Number of Pieces 1
Length 295mm
Weight 197g

Reviews

Be the first to submit a review

Trustpilot