Kirschen 1431014 Banjo Chisel 14mm High Carbon Steel Beech Handle

MPN
1431014
Brand
Kirschen
EAN-13
4016649141147
Order Code
04-5905
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Kirschen, this 14mm chisel is crafted from white beech wood. It features a firmer blade, making it ideal for precise woodworking tasks. The Kirschen 1431014 is a single piece tool, suitable for both amateur and professional use.
Type Firmer chisel
Blade Width 25mm
Number of Pieces 1
Length 290mm
Weight 162g

Reviews

Be the first to submit a review

Trustpilot