Kirschen 1431012 Gouge Short Light DIN 5142 Flattened Beech Handle

MPN
1431012
Brand
Kirschen
EAN-13
4016649141123
Order Code
04-5903
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £25.43 £21.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kirschen manufactures the 1431012, a robust firmer chisel designed for woodworking tasks. This tool features a durable blade suitable for precision chiseling and general construction work. Its sturdy design makes it an ideal choice for woodworking and carpentry projects.
Type Firmer chisel
Blade Width 25mm
Number of Pieces 1
Length 280mm
Weight 127g

Reviews

Be the first to submit a review

Trustpilot