Kirschen 1431010 Gouge Short Light Beech Stock DIN 5142 Compliant

MPN
1431010
Brand
Kirschen
EAN-13
4016649141109
Order Code
04-5901
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Kirschen 1431010 is a robust firmer chisel ideal for woodworking applications. Manufactured by Kirschen, its design features a durable blade that can double as a small crowbar. This versatile tool is essential for precise cutting and shaping of wood.
Type Firmer chisel
Blade Width 25mm
Number of Pieces 1
Length 270mm
Weight 109g

Reviews

Be the first to submit a review

Trustpilot