Kirschen 1431008 Banjo Chisel 8mm Beech Handle Forged High Carbon Steel

MPN
1431008
Brand
Kirschen
EAN-13
4016649141086
Order Code
04-5899
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kirschen's Firmer chisel features an 8mm white beech handle, ideal for precise woodworking tasks. This robust tool is favoured for its durability and precision in detailed carving and crafting. Typically used by carpenters and joiners, the 1431008 model ensures reliable performance for intricate cutting and shaping applications.
Type Firmer chisel
Blade Width 25mm
Number of Pieces 1
Length 270mm
Weight 110g

Reviews

Be the first to submit a review

Trustpilot