Kirschen 1431006 Banjo Chisel 6mm Hand-forged Beech Handle HRC 61

MPN
1431006
Brand
Kirschen
EAN-13
4016649141062
Order Code
04-5898
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Kirschen 1431006 is a 6mm firmer chisel featuring a robust white beech handle. Known for its durability and precision, it is ideal for woodworking tasks. This high-quality German-made tool is perfect for both professional and hobbyist carpentry projects.
Type Firmer chisel
Blade Width 25mm
Number of Pieces 1
Length 270mm
Weight 104g

Reviews

Be the first to submit a review

Trustpilot