Kirschen 1305010 Lochbeitel Strong Heavy Beech Handle Leather Disk

MPN
1305010
Brand
Kirschen
EAN-13
4016649135108
Order Code
04-5894
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kirschen manufactures the 1305010 chisel, renowned for its durability and precision. This mortise chisel is ideal for detailed woodworking tasks, particularly in creating clean, precise joints. It can function as a versatile tool, used occasionally like a crowbar for prying tasks.
Type Mortise chisel
Blade Width 40mm
Number of Pieces 1
Length 380mm
Weight 510g

Reviews

Be the first to submit a review

Trustpilot