Kirschen 1305006 Lochbeitel Strong Beech Handle Leather Disk DIN 5143

MPN
1305006
Brand
Kirschen
EAN-13
4016649135061
Order Code
04-5892
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.73
10+ £31.19
50+ £31.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The chisel, manufactured by Kirschen, is part number 1305006. It features a mortise chisel design and includes one piece per package. This tool is typically used for woodworking and creating precise mortises.
Type Mortise chisel
Blade Width 40mm
Number of Pieces 1
Length 370mm
Weight 324g

Reviews

Be the first to submit a review

Trustpilot