Kirschen 1205045 Nero Carpenter's Chisel Half Length Strong Beech Stock

MPN
1205045
Brand
Kirschen
EAN-13
4016649125758
Order Code
04-5887
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £81.84 £69.56
10+ £67.48
50+ £67.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kirschen manufactures the 1205045 wood chisel, known for its precision and durability. This robust tool is ideal for fine woodworking and detailed carving tasks. Crafted with high-quality materials, it ensures reliability during various carpentry applications.
Type Wood chisel
Blade Width 45mm
Number of Pieces 1
Length 390mm
Weight 781g

Reviews

Be the first to submit a review

Trustpilot