Kirschen 1205040 Nero Carpenter's Chisel Heavy Round Beech Stock

MPN
1205040
Brand
Kirschen
EAN-13
4016649125703
Order Code
04-5885
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £58.63
10+ £56.57
50+ £56.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kirschen 1205040 wood chisel is crafted for precision woodwork. Known for its durability, this tool is ideal for carpentry and detailed woodworking tasks. Kirschen ensures high-quality sharp edges for effective cutting and shaping.
Type Wood chisel
Blade Width 45mm
Number of Pieces 1
Length 385mm
Weight 774g

Reviews

Be the first to submit a review

Trustpilot