Kirschen 1205032 Nero Carpenter's Chisel Heavy Beech Stock Side Chamfer

MPN
1205032
Brand
Kirschen
EAN-13
4016649125604
Order Code
04-5881
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £44.41
10+ £42.85
50+ £42.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kirschen 1205032 chisel is a high-quality tool with precise cutting edges for woodworking applications. Manufactured by Kirschen, it is ideal for detailed carving and fine cabinetry work. This single piece chisel is crafted for durability and long-lasting performance.
Type Wood chisel
Blade Width 45mm
Number of Pieces 1
Length 370mm
Weight 564g

Reviews

Be the first to submit a review

Trustpilot