Kirschen 1205028 Chisel Nero Half Length Strong Beech Stock Leather Disk

MPN
1205028
Brand
Kirschen
EAN-13
4016649125505
Order Code
04-5877
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £41.00
10+ £39.56
50+ £39.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kirschen 1205028 is a wood chisel known for its precision and durability. Manufactured by Kirschen, it features high-quality steel for detailed woodworking tasks. Ideal for carpentry and fine detail work, it is a reliable tool for any craftsman's toolbox.
Type Wood chisel
Blade Width 45mm
Number of Pieces 1
Length 365mm
Weight 535g

Reviews

Be the first to submit a review

Trustpilot