Kirschen 1111000 Ripping Chisel Set 6-Piece Light Short Beech Stock

MPN
1111000
Brand
Kirschen
EAN-13
4016649110617
Order Code
04-5839
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £102.68
10+ £100.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kirschen 1111000 set is known for its high-quality chisels, ideal for precision woodworking. This single-piece tool functions as both a chisel and a crowbar, enhancing its versatility. Typically used for fine paring, the Kirschen chisels ensure clean and accurate cuts.
Type Pairing chisel set
Blade Width 185mm
Length 300mm
Rack size 483 mm (19")
Weight 1099g

Reviews

Be the first to submit a review

Trustpilot