Kirschen 1101000 Ripping Chisel Set 6-Piece Beech Handles and Box

MPN
1101000
Brand
Kirschen
EAN-13
4016649110655
Order Code
04-5835
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £156.00
10+ £149.80
50+ £149.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Kirschen 1101000 chisel set features high-quality chisels designed for precision cutting. It includes pairing and ripping chisels, ideal for fine woodworking applications. Manufactured by Kirschen, the tools are built for durability and reliability.
Type Pairing chisel
Blade Width 205mm
Length 315mm
Rack size 483 mm (19")
Weight 1710g

Reviews

Be the first to submit a review

Trustpilot