Kirschen 1051020 S-Form Chisel Beech Handle Chamfered 1pc.

MPN
1051020
Brand
Kirschen
EAN-13
4016649117128
Order Code
04-5833
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.35
10+ £25.11
50+ £24.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kirschen 1051020 is a durable chisel and crowbar combination featuring an S-gouge design. Manufactured by Kirschen, it provides precision and strength for woodworking tasks. Ideal for carving and sculpting, this tool is essential for craftsmen and DIY enthusiasts.
Type S-gouge
Blade Width 30mm
Number of Pieces 1
Length 285mm
Weight 190g

Reviews

Be the first to submit a review

Trustpilot