Kirschen 1051016 S-Form Chisel Beech Stock Side Chamfering 1pc

MPN
1051016
Brand
Kirschen
EAN-13
4016649117104
Order Code
04-5831
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kirschen manufactures the S-form chisel known as the 1051016, recognised for its durable design and precision. This tool typically features a crowbar and S-gouge shape, ideal for detailed woodworking tasks. With its robust construction, the chisel is suited for both professional and DIY applications.
Type S-gouge
Blade Width 25mm
Number of Pieces 1
Length 285mm
Weight 161g

Reviews

Be the first to submit a review

Trustpilot