Kirschen 1051010 S-Form Beitel with Flattened Beech Stock Side Chamfering

MPN
1051010
Brand
Kirschen
EAN-13
4016649117050
Order Code
04-5829
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.87
50+ £21.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kirschen 1051010 is a versatile S-gouge chisel with a crowbar-style handle. Manufactured by Kirschen, this tool is ideal for precise wood carving and sculpting tasks. Its robust design ensures durability and effective performance in detailed woodworking applications.
Type S-gouge
Blade Width 25mm
Number of Pieces 1
Length 270mm
Weight 112g

Reviews

Be the first to submit a review

Trustpilot