Kirschen 1009026 Ripping Chisel 2-Cut for versatile cutting and scraping

MPN
1009026
Brand
Kirschen
EAN-13
4016649100922
Order Code
04-5824
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kirschen 1009026 ripping chisel features a robust "2-Cut" design ideal for heavy-duty tasks. It functions like a crowbar for levering and splitting wood. This durable and versatile chisel is perfect for demolition and construction projects.
Type Pairing chisel
Blade Width 60mm
Number of Pieces 1
Length 345mm
Weight 358g

Reviews

Be the first to submit a review

Trustpilot