Kirschen 1008030 Ripping Chisel Short Light 2-K Handle Side Chamfering

MPN
1008030
Brand
Kirschen
EAN-13
4016649108706
Order Code
04-5823
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.22 £26.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kirschen manufactures the 1008030 ripping chisel, a versatile tool combining the functions of a chisel and a crowbar. It is designed for tasks requiring heavy-duty pairing and leverage. Typical applications include woodwork and demolition tasks.
Type Pairing chisel
Blade Width 35mm
Number of Pieces 1
Length 335mm
Weight 312g

Reviews

Be the first to submit a review

Trustpilot