Kirschen 1008020 Ripping Chisel 20mm Forged Steel HRC 61 Smooth Cut

MPN
1008020
Brand
Kirschen
EAN-13
4016649108454
Order Code
04-5819
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kirschen 1008020 is a 20mm ripping chisel known for its precision and durability. It is commonly used for detailed woodworking tasks and can function as a crowbar. Its robust design makes it ideal for challenging prying and pairing jobs.
Type Pairing chisel
Blade Width 35mm
Number of Pieces 1
Length 315mm
Weight 216g

Reviews

Be the first to submit a review

Trustpilot