Kirschen 1008010 Ripping Chisel 10mm Hand-Forged HRC 61 Hardness

MPN
1008010
Brand
Kirschen
EAN-13
4016649108201
Order Code
04-5813
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kirschen 1008010 is a 10mm ripping chisel used for tasks requiring precision and control. Manufactured by Kirschen, this durable tool is ideal for woodworking, helping to split or cut wood efficiently. It is typically employed in cabinetry and joinery work for detailed carving and shaping.
Type Pairing chisel
Blade Width 35mm
Number of Pieces 1
Length 310mm
Weight 161g

Reviews

Be the first to submit a review

Trustpilot