Kirschen 1008004 Ripping Chisel Short Light Side Chamfered 2-K Handle

MPN
1008004
Brand
Kirschen
EAN-13
4016649108058
Order Code
04-5807
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kirschen 1008004 ripping chisel features a durable 2-K handle for comfortable grip. Known for its strength, it is often used in woodworking and demolition tasks. Ideal for those needing a versatile tool with pairing capabilities.
Type Pairing chisel
Blade Width 35mm
Number of Pieces 1
Length 310mm
Weight 144g

Reviews

Be the first to submit a review

Trustpilot