Kirschen 1008003 Ripping Chisel Short Light 2-Component Handle

MPN
1008003
Brand
Kirschen
EAN-13
4016649108034
Order Code
04-5803
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kirschen 1008003 is a robust ripping chisel ideal for heavy-duty work. Featuring a 2-K filing, it's crafted for durability and strength. Commonly used in woodworking and construction, this tool also functions as a crowbar for prying tasks.
Type Pairing chisel
Blade Width 35mm
Number of Pieces 1
Length 305mm
Weight 138g

Reviews

Be the first to submit a review

Trustpilot