Kirschen 1008002 Ripping Chisel Short Light 2K Handle Side Chamfer

MPN
1008002
Brand
Kirschen
EAN-13
4016649108003
Order Code
04-5801
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kirschen 1008002 is a robust chisel designed for effective woodwork and removal tasks. As a pairing chisel, it features a sturdy 2-K handle for enhanced grip and precision. It is ideal for detailed carving and is often utilised as a crowbar in various woodworking applications.
Type Pairing chisel
Blade Width 35mm
Number of Pieces 1
Length 305mm
Weight 137g

Reviews

Be the first to submit a review

Trustpilot