Kirschen 1001050 Ripping Chisel Short Light Beech Handle Side Chamfering

MPN
1001050
Brand
Kirschen
EAN-13
4016649101950
Order Code
04-5799
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £45.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kirschen 1001050 chisel features a sturdy handle, designed for precision woodworking tasks. Manufactured by Kirschen, it serves both as a chisel and crowbar, offering versatility in pairing and ripping applications. Ideal for craftsmen seeking reliable and durable tools for detailed joinery or demolition work.
Type Pairing chisel
Blade Width 50mm
Number of Pieces 1
Length 365mm
Weight 550g

Reviews

Be the first to submit a review

Trustpilot