Kirschen 1001045 Ripping Chisel Short Light Beech Handle Side Chamfering

MPN
1001045
Brand
Kirschen
EAN-13
4016649101905
Order Code
04-5798
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £38.18
10+ £37.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kirschen manufactures the 1001045 ripping chisel with a robust handle, designed for durability. This tool features double functionality, serving as both a chisel and a crowbar. It is typically used for heavy-duty tasks such as cutting and prying.
Type Pairing chisel
Blade Width 45mm
Number of Pieces 1
Length 365mm
Weight 499g

Reviews

Be the first to submit a review

Trustpilot